• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Current Cable [1x PG plug - 1x C5 Mickey Mouse socket] 0.75 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

German Power Cord connection cable

  • Corresponds to the German guidelines

Technical specifications

Product type

Current Cable

Connection type

IEC devices

No. of A connectors

1 x

Type A

PG plug

No. of B connections

1 x

Type B

C5 Mickey Mouse socket

Cable length

0.75 m

Factory colour

Black

Shielding

none

Connector version

straight

Cable use

Current

Version

Cable

Copper

Cable design

Round

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678284 Digitus Current Cable [1x PG plug - 1x C5 Mickey Mouse socket] 0.75 m Black

Description

This power cord connection cable, also known as „Micky Mouse“- or „cloverleaf“ connector, is used for the connection of a Laptop or power supply unit to the German indoor power supply system (outlet).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)