• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-70624 Power strip Black Euro plug 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Digitus DA-70624 Power strip

  • 6x earthing contact sockets arranged at a 45° angle, also suitable for angled plugs
  • 2x USB A connections for charging mobile devices (18W)
  • 1x USB-C port for charging mobile devices (20W)

Technical specifications

  • Mains cable with earthing contact plug 1.5 m
  • Input voltage 110 – 240 VAC
  • Frequency: 50 Hz
  • Power output 3680 W, 16 A max.
  • Dimensions: L 44.0 x W 4.5 x H 7.0 cm
  • Weight: 695 g
  • Colour: Silver / black
Product type

Power strip

Light bulb features

incl. switch

Surge protection

Outlets

6

Cable length

1.5 m

Used at

Indoors

Fixed

Mains socket

Mounting type

Screw fastening

Leakage current

110 -240 V

Plug type

Euro plug

Factory colour

Black

Length

440 mm

Width

70 mm

Height

45 mm

Depth

400 mm

Weight

900.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2998988 Digitus DA-70624 Power strip Black Euro plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2998988 Digitus DA-70624 Power strip Black Euro plug 1 pc(s)

Description

Forget times when you had to search for your smartphone charger all the time. The office power strip from Digitus® even provides 3 USB ports at your disposal, from which you can charge your smartphone and at the same time also your tablet. Use all earthing contact socket-outlets without connection problems. The clever 45° staggered arrangement of the sockets means that larger power supplies and locking angled plugs can be used without blocking or hiding the adjacent sockets. Furthermore, you have the possibility to set up the power strip variably and, if required, perfectly adapted to your respective location using the clamp mounting that is plug on both sides. Once clamped, the strip can be turned horizontally to ensure optimum flexibility. Protect yourself and your family from electric shocks thanks to the integrated shutter and the increased protection against contact of the earthing contact socket outlets. With the 1.5 m long supply line, you have enough room to place the socket strip as desired. The high-quality aluminum casing completes the elegant design of this multi-purpose socket strip.

This text is machine translated.

Features

  • 6x earthing contact sockets arranged at a 45° angle, also suitable for angled plugs
  • 2x USB A ports (5V/3A, 9V/2A, 12V/1.5A, 18W max.) for charging mobile devices
  • 1x USB-C port (5∨/3A, 9V/ 2.2A, 12V/ 1.67A, 20W max.) for charging mobile devices
  • 2x clamping brackets for different thickness of table tops (20mm - 57mm)
  • Illuminated safety switch for switching on and off
  • Touch protection: Plastic covers close the contacts of the socket
  • High-quality aluminium housing

Scope of delivery

  • 4-way Office-Multiple socket outlet with 3x USB-Ports
  • 2x clamping brackets
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)