• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 815A-CMB Power strip (+ switch) 8x Black, Silver PG connector 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

572 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 19.99
-20 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-fold power strip with aluminium profile

  • With increased touch protection

Technical specifications

  • 2-pole switch
Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

8

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Power rating

3680 W

Factory colour

Black

Silver

Length

515 mm

Width

70 mm

Height

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296310 Renkforce 815A-CMB Power strip (+ switch) 8x Black, Silver PG connector 1 pc(s)

Conformity certificate

Conformity certificate 1296310 Renkforce 815A-CMB Power strip (+ switch) 8x Black, Silver PG connector 1 pc(s)

Description

Stable torsion bar with 8 socket pots and illuminated red switch. A mounting on the wall is possible via the ends.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.96€ 47.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)