
Highlights & Details
Flexible wall mount for workspaces
- Universal mount with flexible height adjustment for mounting monitors and keyboards to the wall
- Universally suitable for all LED and LCD monitors with a mounting option in accordance with the VESA standard
- For mounting devices with a screen diagonal of 43 cm (17") to 69 cm (27") to the wall
- Freely swivels up to 180°
- Freely adjustable vertical tilt angle of up to 90°
- Freely adjustable height
- Rotate monitor up to 180°
Technical specifications
- Product type
Monitor wall mount
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Keyboard tray
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
6 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
5.4 cm
- Distance to wall (max.)
25.4 cm
- Width
70 cm
- Height
70 cm
- Depth
52 cm
- Factory colour
Black
Silver
- Material (details)
Aluminium
- Weight
4.2 kg
- Dim
(W x H x D) 70 x 70 x 52 cm
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1488915 Digitus DA-90354 Monitor wall mount 38,1 cm (15") - 68,6 cm (27") Height-adjustable, Keyboard tray, Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1488915 Digitus DA-90354 Monitor wall mount 38,1 cm (15") - 68,6 cm (27") Height-adjustable, Keyboard tray, Tiltable, Swivelling
User & Safety Instructions 1488915 Digitus DA-90354 Monitor wall mount 38,1 cm (15") - 68,6 cm (27") Height-adjustable, Keyboard tray, Tiltable, Swivelling
Description
· Integrated cable routing
· Suitable for standard VESA mounting patterns of 75 x 75 and 100 x 100 mm
· Max. load bearing capacity: 8 kg
· Weight: 4.2 kg
· Dimensions: 700 x 700 x 520 mm
Features
- Maximum load-carrying capacity up to 6 kg
Scope of delivery
- Wall mount
- Screws for mounting the monitor
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 145.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























