• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DB-320500-000-S DVI / HDMI Adapter [1x DVI-D plug - 1x HDMI socket] Black Single shield, Shielded

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus DB-320500-000-S DVI / HDMI Adapter [1x DVI-D plug - 1x HDMI socket] Black Single shield, Shielded

  • Safe and reliable connection
  • Track 1: DVI-D (18+1), plug-in
  • Connection 2: HDMI type A, socket
  • Cable type: Single Link
  • HDTV resolution max.: 1920 x 1200 Pixel, 60 Hz

Technical specifications

  • Hood: cast
  • Shielding: simple shielding
  • Contact surface: nickel-plated
Product type

TV/monitor Adapter

Connection type

DVI

HDMI

No. of A connectors

1 x

Type A

DVI-D plug

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Video resolution

1920 x 1080 Pixel

1920 x 1200 Pixel

Connector version

straight

Cable features

Single shield

Shielded

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Copper

Cable version

DVI-D Single Link

HDMI Standard

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1556367 Digitus DB-320500-000-S DVI / HDMI Adapter [1x DVI-D plug - 1x HDMI socket] Black Single shield, Shielded

User & Safety Instructions

User & Safety Instructions 1556367 Digitus DB-320500-000-S DVI / HDMI Adapter [1x DVI-D plug - 1x HDMI socket] Black Single shield, Shielded

Description

This adapter is suitable for example for connecting a HDMI cable type A at device or cable with DVI (18+1) connector.

This text is machine translated.