
Digitus DisplayPort / DVI Cable DisplayPort plug, DVI-I 24+5-pin socket 0.15 m Black DB-340414-001-S double shielding, S
Highlights & Details
Digitus active DisplayPort adapter/converter, DP on DVI
- DisplayPort plug to DVI-socketFull HD resolution, 1080p / 60 HzBuilt-in preamplifierSupports data rates up to 2.25 GbpsHDCP 1.3 compatibleDeep Colour 24 bitDVI 1.0 compatible
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
DVI
- Version
Cable
- Connection type
DisplayPort to DVI 24+5-pin
- Connections
DisplayPort plug
DVI-I 24+5-pin socket
- Connector version
straight
- Cable version
DVI-I Single Link
- Video resolution
1920 x 1080 Pixel
1080 x 720 Pixel
960 x 480 Pixel
- Max. frequency
60 Hz
- Cable length
0.15 m
- Factory colour
Black
- Cable features
double shielding
Shielded
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
PC
Monitor
Laptop
VHS
- Cable design
Round
Copper
32
- Shielding
Full shielding
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588088 Digitus DisplayPort / DVI Cable DisplayPort plug, DVI-I 24+5-pin socket 0.15 m Black DB-340414-001-S double shielding, S
Description
This text is machine translated.
Features
- Connection 1: DP, plugConnection 2: DVI-I, (24+5), socketSnap-on fixingDisplayPort standard: DisplayPort 1.1aFerrite filter: NonePlastic hoodHDTV Standard: Full HDContact surface: Nickel-platedAOC - Active optical cable : No.Shielding: Double shielded
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























