
Highlights & Details
Digitus CAT 6 U-UTP Slim Patch cable, Cu, LSZH AWG 28/7, length 1 m, color gray
- Small external diameter of 3.65 mm is suitable for a flexible use
- With LSZH (Low Smoke Zero Halogen) outer sheath for best fire behavior and low smoke emission.
- Transparent Red colored plug for easy identification of Category 6 (250MHz)
- Inner conductor: Copper (Cu)
Technical specifications
- Allocation 1:1
- Category: cat 6
- Shielding: U-UTP, unshielded
- Length: 1 m
- Colour: grey
- Slim version: true
- Sheath: LSOH
- Cable setup: 4 x 2 AWG 28/7, twisted pair
- 2x RJ45 plug (8P8C)
- Hoods with kink protection, strain relief and locking protection
- Length designation on the hoods
- Inner conductor: Copper (Cu)
- Halogen-free: Yes
- Pin assignment: 1:1
- Category: 6
- AWG cross-section 28
- Kink protection sleeve: Molded
- Connector type terminal 1:RJ45 8(8)
- Connector type track 2: RJ45 8(8)
- Cable construction: 4x2
- Flame-resistant design: Yes
- Color of the bend relief: Gray
- Locking mechanism: Yes
- NVP value: 69
- Oil resistant according to EN 60811-404: no.
- Bending radius 4D (outer diameter x 4)
- Product type
Patch cable
CAT 6
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
Halogen-free
Flame-retardant
Flexible
Unshielded
28/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2377911 Digitus DK-1617-010S RJ45 Patch cable CAT 6 U/UTP 1.00 m Grey Halogen-free, Flame-retardant, Flexible, Unshielded 1 pc(s
User & Safety Instructions
User & Safety Instructions 2377911 Digitus DK-1617-010S RJ45 Patch cable CAT 6 U/UTP 1.00 m Grey Halogen-free, Flame-retardant, Flexible, Unshielded 1 pc(s
Description
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

