
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Digitus CAT 6 U-UTP slim patch cable, 0.3 m, red
- The advantage: A slim cable diameter of 2.7 mm with high flexibility for easy installation in confined spaces
- Features: Transfer speed up to 1 Gbit/s and frequency 250 MHz
- Ideal for office, home, patch and high density environments
- PoE-enabled: Supports PoE and PoE+ applications with pure copper wires
Technical specifications
- Outer sheath: LSZH (Low Smoke Zero Halogen)
- Total diameter 2.7 mm ± 0.15 mm
- AWG 32/7 plain copper, 0.08 ± 0.005 mm
- Insulation: HD-PE (high density polyethylene)
- Bend radius 15x outer diameter
- Plug RJ45-Plug
- Colour code: Orange x white, green x white, blue x white, brown x white
- EIA/TIA 568B WIRING STANDARD
- Pin assignment 1:1
- Contact resistance: Maximum 376.96 Ω/km at 20 °C.
- Resistance imbalance: Maximum 3%
- Operating temperature: -20°C to +60°C
- Flame retardant IEC 60332-1
- Smoke generation IEC 61034
- TYPICAL APPLICATIONS: IEEE 802.3: 10BASE-T; 100BASE-T; 1000BASE-T
- STANDARDS: ISO/IEC 11801-1; EN-50173; ANSI/TIA 568-C; EN 60603-7-4
- Dielectric strength: 500 V AC for 1 minute without punch (TIA/EIA-364-21)
- Lifetime 750 mating cycles
- Packaging: Digitus hang tag
- Product type
Patch cable
CAT 6
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.3 m
- Factory colour
Red
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
250 MHz
- LAN transfer rate
1000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773198 Digitus DK-1618-003S-R RJ45 Patch cable CAT 6 U/UTP 0.3 m Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3773198 Digitus DK-1618-003S-R RJ45 Patch cable CAT 6 U/UTP 0.3 m Red 1 pc(s)
Description
Digitus® CAT 6 U-UTP slim patch cables with a transmission frequency of up to 250 MHz are equipped with a reduced external diameter of only 2.7 mm and a flexible sheath, allowing WAS space-saving and versatile use in any network. The cables feature stranded AWG 32/7 copper conductors and an unshielded twisted-pair structure (U-UTP), which ensures flexibility and durability. They are manufactured according to the standards ISO/IEC 11801 and DIN EN 50173 CAT 6 and thus ensure the reliable compliance with international specifications. Each cable is equipped with a molded bend relief sleeve with strain relief and a locking lever protection, which prevents cable damage and locking breaks. These slim patch cables come in a Digitus® hangtag package and are the ideal solution for structured cabling in offices, homes or high-density environments.
This text is machine translated.
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















