
Highlights & Details
- LC/UPC plug to LC/UPC plug
- -Cable
- Factory colour: Black
Technical specifications
- Cable type : breakout/universal cable (I/A-DQ (ZN) BH X G 50/125µm)
- Fiber category : Multimode
- Fibre type: OM4 50/125
- Number of wires : 8
- Length : 75
- Connector track 1: LC/UPC
- Connector track 2: LC/UPC
- Jacket material : DCA
- Outer sheath color: Black
- Halogen-free (according to EN 50267-2-3) : Yes
- IL at multimode: Max. 0.3dB
- IL at Singlemode: Max. 0.3dB
- RL at multimode: Min. 30dB
- RL at Singlemode: Min. 50dB
- Operating temperature -20~70℃
- Storage temperature: -20~70℃
- Double-sided entry help for a secure mounting
- Connection 1: LC
- Connection 2: LC
- Number of connections Page 1: 1
- Number of connections Page 2: 1
- Number of fibers: 8
- Type: Multimode
- Application type: Universal
- Colour of cable: Black
- Fibre diameter 50/125µ
- Fibre class OM4
- Cover: Single-color
- Cable jacket LSOH
- CABLE TYPE: U-DQ (ZN) BH X G 50/125ΜM
- Polishing type: UPC
- Length: 75 m
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
8 x
- Type A
LC/UPC plug
- No. of B connections
8 x
- Type B
LC/UPC plug
- Fibre type
50/125 µ
Multimode OM4
- Halogen-free
Yes
- Cable length
75 m
- Factory colour
Black
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
- Cable features
Halogen-free
Flexible
round wire
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751141 Digitus DK-24338U075BK-BBB Fibreglass FO Cable 75 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4
Description
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.
Features
- Standard lengths available from stock
- High quality components and construction
- Applications can be used indoors and outdoors
- Connection of network cabinets without differences in potential
- Individual mechanically protected fibers
- Robust cable construction
- Double-sided entry help for a secure mounting
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Digitus DK-24338U075BK-BBB Fibreglass FO Cable 75 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751141PI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Digitus DK-24338U075BK-BBB Fibreglass FO Cable 75 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751141PI04/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Digitus DK-24338U075BK-BBB Fibreglass FO Cable 75 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4-5](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751141PI06/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Digitus DK-24338U075BK-BBB Fibreglass FO Cable 75 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4-6](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751141TI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Digitus DK-24338U075BK-BBB Fibreglass FO Cable 75 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751141PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus DK-2A338U050BK-BBB Fibreglass FO Cable 50 m Black [8x LC/UPC plug - 8x LC/UPC plug] 9/125 µ Singlemode OS2](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751150PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus DK-24338U030BK-BBB Fibreglass FO Cable 30 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751139PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus DK-24338U050BK-BBB Fibreglass FO Cable 50 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751140PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus DK-24338U100BK-BBB Fibreglass FO Cable 100 m Black [8x LC/UPC plug - 8x LC/UPC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751142PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus DK-2433CU030BK-BBB Fibreglass FO Cable 30 m Black [12x LC/UPC plug - 12x LC/UPC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751144PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus DK-2433CU050BK-BBB Fibreglass FO Cable 50 m Black [12x LC/UPC plug - 12x LC/UPC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751145PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus DK-2433CU075BK-BBB Fibreglass FO Cable 75 m Black [12x LC/UPC plug - 12x LC/UPC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751146PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus DK-2433CUE50BK-BBB Fibreglass FO Cable 150 m Black [12x LC/UPC plug - 12x LC/UPC plug] 50/125 µ Multimode OM4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751148PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus DK-2A338U100BK-BBB Fibreglass FO Cable 100 m Black [8x LC/UPC plug - 8x LC/UPC plug] 9/125 µ Singlemode OS2](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751152PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)

