• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-SCIC6R-0200 DK-SCIC6R-0200 PV wiring 6 mm² Cable length 20 m

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus solar cable installation 50m, 6mm², red, PV cable 1500V DC, UV-resistant & weather-proof

  • High-quality solar cable 20m 6mm² – Ideal for photovoltaic systems and solar systems
  • DC 1500V / AC 1kV voltage – perfect for high power requirements in PV-systems
  • Increased security – The cable for PV systems is flame retardant according to EN 50618:2016
  • High temperature resistance – suitable for temperature ranges from -40°C to +90°C.
  • Weatherproof & UV resistant – Ideal for long-term outdoor use
  • Extremely resistant – thanks to XLPO insulation & sheath resistant to weather and UV radiation
  • Flexible and easy to lay – perfect for professional and DIY solar installations
  • Up to 25 years durability – Designed for maximum durability and efficiency

Technical specifications

  • Tin-plated copper wire
  • Flexible conductor design (TS 84/0,285 mm)
  • Diameter of conductor: 3.0 mm
  • Diameter of insulation 4.4 mm ±0.1 mm
  • Outer diameter 6.1 mm ±0.2 mm
  • Nominal voltage DC 1500V / AC 1kV
  • Conductor resistance: ≤3.39 Ω/km (at 20°C)
  • Insulation resistance: ≥500 MΩ.km (at 20°C)
  • Dielectric strength: AC 6.5kV / DC 15kV (5 minutes)
  • Spark testing: 7kV
  • Operating temperature: -40°C to + +90°C.
Product type

PV wiring

Cable length

20 m

Cross section per core

6 mm²

Factory colour

Red

Cross section

6 mm²

Insulation material

XLPO

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450994 Digitus DK-SCIC6R-0200 DK-SCIC6R-0200 PV wiring 6 mm² Cable length 20 m

Description

The high-quality solar power cable with a cross-section of 6mm² and 20m length is the ideal solution for photovoltaic systems and solar power systems. It is ideal for use between solar modules, inverters and other components, thanks to its high dielectric strength of DC 1500V / AC 1kV. The tin-plated copper conductor offers optimum conductivity and excellent corrosion protection. The robust XLPO insulation reliably protects against UV radiation, heat, ozone and humidity. The cable is flexible, abrasion-proof and temperature-resistant from -40°C to +90°C. It meets the requirements of the standard EN 50618:2014 and is flame retardant and WAS additional safety ensured. With a conductor resistance of ≤3,39Ω / k as well as an insulation resistance of ≥500 MΩ·KM makes it possible to reduce power losses and high operational safety. The solar cable is weather-proof, durable and environment-friendly - Ideal for the long-term outdoor use in professional and private PV-projects.


This text is machine translated.

Features

  • XLPO shell (outer shell)
  • Flame retardant according to EN50618:2016
  • Sheath color: Red

What kind of Solar Power Cables & Leads are you looking for?