• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10136 Network card 2.5 GBit/s PCI-Express

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 4 port 2.5 Gigabit Ethernet network card, RJ45, PCI Express, Realtek chip-set

  • 2-lane PCI Express bus connection with up to 10 Gbps bus width
  • PCI Express interface x4
  • Integrated 10M BASE-Te and 100/1000M/2.5G base-T 802.3 compatible transceiver

Technical specifications

  • Supports PCI Express Specification Revision 2.1
  • 2-lane PCI Express bus connection with up to 10 Gbps bus width
  • PCI Express interface x4
  • Integrated 10M BASE-Te and 100/1000M/2.5G base-T 802.3 compatible transceiver
  • Supports 2.5G and 1G Lite mode
  • Auto-negotiation with Extended Next Page capability (XNP)
  • Supports pair swap/polarity/skew correction
  • Crossover detection and auto-correction
  • Supports 1-Lane 2.5/5Gbps PCI Express Bus
  • Supports hardware ECC (Error correction code) function
  • Supports hardware CRC (cyclic redundancy check) function
  • It supports PCI MSI (message-signaled interrupt) and MSI-X.
  • Support for on-chip buffer for sending/receiving
  • Supports ECMA-393 ProxZzzy standard for sleeping hosts
  • Supports Wake On LAN and RealWow! Technology (remote wake-up)
  • Compatible with IEEE802.3, IEEE802.3u, IEEE802.3ab
  • Supports IEEE1588v1, IEEE1588v2, IEEE80.2AS time synchronization
  • Supports IEEE802.1Qav credit-based shaper algorithm
  • Supports IEEE802.1P layer 2 priority coding
  • Supports IEEE802.1Q VLAN tagging
  • Supports IEEE802.1ad Double VLAN
  • Supports IEEE 802.3az (energy-efficient Ethernet)
  • Supports IEEE802.3bz(2.5GBase-T)
  • Supports full duplex flow control (IEEE802.3x)
  • Supports Jumbo frame up to 16K bytes
  • Supports Virtual Machine Queue (VMQ)
  • Supports Quad Core Receive Side Scaling (RSS)
  • Supports protocol offload (ARP&NS)
  • Drivers for Vista /Win7 / Win8 / Win10 /Win11/ Sever2008 / Server 2012 / Linux / DOS
  • RTL8125B+ASM1806 chipset
Product type

Network card

Interfaces

PCI-Express

No. of Gigabit LANs

4 x

Transfer rate

2.5 GBit/s

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

2500 MBit/s

Factory colour

Black

Height

50 mm

Length

100 cm

Width

150 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903270 Digitus DN-10136 Network card 2.5 GBit/s PCI-Express

Description

The DN-10136 is a PCIe quad port 2.5G network adapter combines a media access controller, which is IEEE802.3 compatible, with a four-speed Ethernet transceiver. The adapter fulfills the specifications IEEE802.3u for 10/100Mbps Ethernet, IEEE802.3ab for 1000Mbps Ethernet and IEEE802.3bz for 2500 Mbps Ethernet. It supports high-speed transmission via CAT5e UTP-cable as well as CAT3 UTP-cable (only for 10 Mbit/s). The DN-10136 is suitable for various market segments and applications such as desktop, workstation, server, communication platforms and embedded applications.

This text is machine translated.

Features

  • Supports 2.5G and 1G Lite mode
  • Supports pair swap/polarity/skew correction
  • Crossover detection and auto-correction

Scope of delivery

  • 1 x PCIe Quad-Port 2.5G network adapter
  • 1 x User manual
  • 1 x CD
  • 1 x low-profile bracket

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)