• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-13024 Network print server USB type A, LAN (10/100 Mbps), Wi-Fi

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Digitus Wireless 300N Multifunction Network Server 2-port, USB2.0, Network USB Hub, Print Server

  • Convert USB-devices in network-enabled terminals with access via WLAN with up to 300Mbps (2T2R)
  • Wireless connection between USB printers and several network users
  • Easy installation via web browser and user-friendly web interface
  • Offers space for 2 USB devices (max. 128 devices with corresponding hub)
  • LAN port achieves transfer rates of up to 100 Mbps
  • Access to memory locations of multifunction printers via the network
  • Access the USB storage via the network
  • Sync iTunes to iPhone/iPad over the network
  • Install printer drivers over the network
  • Compact size with many functions

Technical specifications

  • LAN : 10/100Mbps
  • Wireless LAN: Up to 300Mbps, IEEE802.11b/g/n standard - 2T2R
  • Secure 64/128-bit WEP, WPA or WPA2 encryption
  • Easy installation via web browser
  • USB A ports: 2 x USB 2.0 (high speed)
  • RAM: 64 MB
  • LED displays : power, LINK, ACT, USB1, USB2
  • Integrated processor 580 MHz
  • Power supply : 5V / 2A (DC plug)
  • Network protocols : IPv4 TCP/IP
  • CONFIGURATION: TFTP, DHCP, HTTP, Firmware upgrade, restart, reset
  • NetUSB compatible
  • Supports USB hub extension
  • Maximum number of USB devices: 128 (with hub)
  • Power supply: 100 ~ 240 VAC, 50/60 Hz / output: 5 VDC, 2 A.
  • Dimensions 103 x 69 x 28 mm (LxWxH)
  • Weight 89.8 g
Product type

Network print server

Transfer rate

300 MBit/s

Interfaces

USB type A

LAN (10/100 Mbps)

Wi-Fi

No. of USB ports

2 x

Depth

150 mm

Height

50 mm

Length

150 cm

Width

100 mm

Weight

0.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377895 Digitus DN-13024 Network print server USB type A, LAN (10/100 Mbps), Wi-Fi

Description

The wireless all-in-one solution: Integrated print server, NAS and network USB hub

With the DIGITUS® 2-Port USB 2.0 Wireless Multifunction Network Server, you can operate USB devices without connecting them directly to Digitus PC or notebook. Reach your USB devices anywhere on your local network, synchronize smartphones or install print drivers remotely. In addition, you can access the memory from compatible USB devices via the network, for example multifunction printers or external hard disks. With this network server speeds of up to 300Mbps are possible, all USB-enabled devices can be integrated wirelessly. Via the user-friendly web interface you can configure the connected end devices as well as the wireless multi-functional network server extensively. Transform any compatible USB device into a network device and operate it from a distance!

This text is machine translated.

Features

  • Print server - ideal for multi-function printers
  • NAS - Connect your storage media and make the server a network storage device. Access your data via the network or the Internet. Wherever you want!
  • Network USB hub - connect USB devices via the network! No more annoying cables for mobile users!
  • Supports all types of printers, scanners, DVD drives, storage media, cameras, Webcams, digital TV tuners, iPods, iPads, iPhones and many more…

Scope of delivery

  • 2-port USB 2.0 wireless multifunction network server, 300 Mbps
  • Power supply unit
  • CD-ROM
  • Quick guide

System requirements

  • Supported operating systems: Windows 7, 8, 10, MacOS X 10.7 Lion, MacOS X 10.8 Mountain Lion, MacOS X 10.9 Mavericks, MacOS X 10.10 Yosemite, MacOS X 10.11 El Capitan, MacOS X 10.12 Sierra, MacOS X 10.13 High Sierra, MacOS X 10.14.Mojave

More interesting products

(*All information is plus legal VAT)