• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-170094 19 inch Casing accessories IEC C13 10A Multicolour

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing accessories

Suitable for server rack cabinet (inch)

19 inch

Socket type

IEC C13 10A

Outlets

8

Dim

(W x H x D) 440 x 86.5 x 460 mm

1500 W

Content

1 pc(s)

Factory colour

Multicolour

Width

440 mm

Height

86.5 mm

Depth

460 mm

Rack size

483 mm (19")

Battery capacity

9 Ah

Battery voltage

12 V

Load (max.)

10 A

Weight

19.8 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730222 Digitus DN-170094 19 inch Casing accessories IEC C13 10A Multicolour

Datasheet 2730222 Digitus DN-170094 19 inch Casing accessories IEC C13 10A Multicolour

User & Safety Instructions

User & Safety Instructions 2730222 Digitus DN-170094 19 inch Casing accessories IEC C13 10A Multicolour

User & Safety Instructions 2730222 Digitus DN-170094 19 inch Casing accessories IEC C13 10A Multicolour

User & Safety Instructions 2730222 Digitus DN-170094 19 inch Casing accessories IEC C13 10A Multicolour

Information

Information 2730222 Digitus DN-170094 19 inch Casing accessories IEC C13 10A Multicolour

Information 2730222 Digitus DN-170094 19 inch Casing accessories IEC C13 10A Multicolour

Description

this an historic product which is not available, thus not updated anymore

What kind of 19" IT System Cabinet Accessories are you looking for?