
Highlights & Details
Double section wall mounting cabinets
- Lockable safety glass door with steel frames
- Swivel frame lockable
Technical specifications
- Product type
19" wall cabinet
- Rack unit
12 U
- Width
600 mm
- Height
643 mm
- Depth
600 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 643 x 600 mm
- Weight
35
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 972284 Digitus DN-19 12-U-3 19" wall cabinet (W x H x D) 600 x 643 x 600 mm 12 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 972284 Digitus DN-19 12-U-3 19" wall cabinet (W x H x D) 600 x 643 x 600 mm 12 U Grey-white (RAL 7035)
Description
· 1.1 – 1.5 mm strong sheet steel with high load capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Lockable safety-glass door with steel frame
· Double section lockable
· 483 mm (19") profile rails on the front side, adjustable in depth
· Cable entry on top and bottom
· Inclusive 8 pieces mounting set
· Extensive range of accessories available
Features
- 1.1 - 1.5 mm robust steel sheet with high load capacity, powder-coated
- Side parts are removable and can be locked
- Ventilation slots for active and passive ventilation
- Protection type IP20
- 483 mm (19") profile rails at the front, adjustable depth
- Cable routing from top and bottom
- Inclusive of 8 pcs. 19" mounting screw set
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















