
Highlights & Details
19" server rack cabinet wall mounting 20U, unique series, two-piece, swivel, 648x600x600 mm, black
- Robust steel construction for a stable wall mounting
- Lockable safety glass door with steel frames
- Side panels are detachable and closed
Technical specifications
- Color: Black, RAL 9005
- Carry load: 100 kg
- HEY: 12
- Dimensions (HxWxD): 643 mm, 600 mm, 600 mm
- Cabinet type: Wall housing
- Width 600 mm
- Depth: 600 mm
- Product type
19" wall cabinet
- Rack unit
12 U
- Width
600 mm
- Height
643 mm
- Depth
600 mm
- Material
Steel plate
Glass
Glass (clear)
- Dim
(W x H x D) 600 x 643 x 600 mm
- Weight
42400 g
- Factory colour
Black
Black (RAL 9005)
- Rack size
483 mm (19")
- Type
Server rack cabinet wall cabinet
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1934466 Digitus DN-19 12-U-3-SW 19" wall cabinet (W x H x D) 600 x 643 x 600 mm 12 U Black, Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 1934466 Digitus DN-19 12-U-3-SW 19" wall cabinet (W x H x D) 600 x 643 x 600 mm 12 U Black, Black (RAL 9005)
Description
This text is machine translated.
Features
- Protection class: IP20
- Lockable safety glass door with steel frames
- 210° door opening angle
- Housing is connected with rear frame by separate lock (incl. separate key)
- 102° swiveling angle of the housing from the frame
- 1-point locking on the front door
- Side panels are detachable and closed
- 483 mm (19”) profile rails mounted on the front inside the cabinet, galvanized
- 483 mm (19") profile rails are adjustable in depth and marked with the height unit
- Rear frame with 483 mm (19") holes
- Max. Installation depth 440 mm
- Cable feed at rear and bottom with plastic cover and top with sliding cover
- Rear frame with brush strip for cable entry at the top and bottom
- Roof is prepared to accommodate a fan element (punched-out slots)
- Ventilation slots for active and passive ventilation
- Various ground points in the cabinet for installation components
- Incl. Installation kit (screws, cage nuts, washers)
- Supplied fully assembled
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














