
Highlights & Details
IP55 Outdoor Wall Mounting Cabinet - 600x600 mm (WxD)
- The DIGITUS® IP55 Outdoor Wall Mounting Cabinets are designed for industrial applications with protection against water and dust acc. to safety class IP55.
Technical specifications
- Color: light gray, RAL 7035
- Carry load: 100 kg
- HE: 12
- IP55 rating
- Product type
19" wall cabinet
- Rack unit
12 U
- Width
600 mm
- Height
713 mm
- Depth
600 mm
- Material
Steel
- Dim
(W x H x D) 600 x 713 x 600 mm
- Weight
45 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1456118 Digitus DN-19 12U-6/6-I-OD 19" wall cabinet (W x H x D) 600 x 713 x 600 mm 12 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1456118 Digitus DN-19 12U-6/6-I-OD 19" wall cabinet (W x H x D) 600 x 713 x 600 mm 12 U Grey-white (RAL 7035)
Description
· 1.5 mm strong sheet steel with high loading capacity, powder coated
· Loading capacity: 100 kg
· 3-Point-Locking system with lockable swing handle
· Numbered 19" profile rails on the front, variable in depth
· Cable entries: 2x M32, 1x M63, 2x PVC blind cap (with diameter of 28 mm)
· Integrated air ventilation inlets ensure the entry of fresh air
· Front door with earthing lead and two welded, strenthening bars in U-shape
· Incl. mounting material
· Large range of equipment available
Features
- Cable inputs: 2 x M32, 1 x M63, 2 x PVC blanking cap (28 mm diameter)
- Integrated ventilation filter housing provides fresh air inlet
- Front door with earth and two welded, the bar in U-shape
- Inc. mounting materials
Scope of delivery
- Wall-mounted housing
- Fixing screws
- 2 x keys
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















