
Highlights & Details
Digitus 19 inch network cabinet 26 HE - Unique series - 1342x800x800 mm - black
- The roof is prepared for the intake of a fan unit and a mounted, removable cover
- Locking system with pivot lever handle on front door (prepared for accommodating half-cylinder profile; adapter included)
- Retractable cable inlet with foam rubber seal in the floor
Technical specifications
- Front door: Glass door
- Color: Black, RAL 9005
- Load capacity: 800 kg
- HEY: 26
- Width 800 mm
- Depth: 800 mm
- Dimensions (HxWxD) 1342 mm, 800 mm, 800 mm
- Product type
19" server rack cabinet
- Rack unit
26 U
- Width
800 mm
- Height
1342 mm
- Depth
800 mm
- Material
Steel plate
- Dim
(W x H x D) 800 x 1342 x 800 mm
- Weight
81000 g
- Factory colour
Black
Black (RAL 9005)
- Product type description
Rack
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1934570 Digitus DN-19 26U-8/8-B-1 19" server rack cabinet (W x H x D) 800 x 1342 x 800 mm 26 U Black, Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 1934570 Digitus DN-19 26U-8/8-B-1 19" server rack cabinet (W x H x D) 800 x 1342 x 800 mm 26 U Black, Black (RAL 9005)
Description
This text is machine translated.
Features
- Protection class: IP20
- Front door made of complete metal frame with safety glass
- Locking system with pivot lever handle on front door (prepared for accommodating half-cylinder profile; adapter included)
- 120° door opening angle of the front and rear doors
- Double-wing back door
- 1-point locking on all doors
- Side panels are detachable and closed
- Includes 4 leveling feet, which are already attached under the cabinet
- 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized
- 483 mm (19") profile rails are adjustable in depth and marked with the height unit
- Built-in deep struts provide stability
- Retractable cable inlet with foam rubber seal in the floor
- Cable inlet with brush strip at the upper and lower back of the cabinet
- Cable inlet with floor and roof with brush strip on the left and right
- The roof is prepared for the intake of a fan unit and a mounted, removable cover
- Various ground points in the cabinet for installation components
- Incl. Installation kit (screws, cage nuts, washers)
- Supplied fully assembled
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














