
Highlights & Details
DIGITUS Network Cabinet Unique Series - 600x600 mm (WxD)
- The DIGITUS® Unique Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
36 U
- Width
600 mm
- Height
1787 mm
- Depth
600 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 1787 x 600 mm
- Weight
66.3 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1456094 Digitus DN-19 36U-6/6-1 19" server rack cabinet (W x H x D) 600 x 1787 x 600 mm 36 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1456094 Digitus DN-19 36U-6/6-1 19" server rack cabinet (W x H x D) 600 x 1787 x 600 mm 36 U Grey-white (RAL 7035)
Description
· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Smoked safety glass door with steel frame with a swing handle lock
· Lockable backdoor and lockable side panels
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Cable entry in the middle of the bottom with movable sheet and rubber sealing
· Levelling feet, adjustable in height
· Including set of 28 x 483 mm (19") assembly screws
· Roof module for ventilation unit
· Complying with international standards IEC 297-1/2 and IEC 917-2-1
· 2 keys for opening doors and side panels
· Including set of 28 assembly screws
· Extensive range of accessories available
Features
- Protection type IP20
- Safety glass door with steel frame and swivel lever handle
- Lockable Rucktur and side parts
- 483 mm (19") profile rails at the front and back, adjustable depth
- Cable routing in the center of the floor through displacable sheet with rubber seal
- Height-adjustable feet
- Incl. Set with 28 pcs. 483 mm (19") mounting screws
- Roof module for ventilation unit
- Complies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)
- 2 keys for doors and side walls
- Load capacity: 800 kg
- Schranktyp: network cabinet
- Front door: Glass Door
Scope of delivery
- Network cabinet
- Fixing screws
- 2 x keys
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























