
Highlights & Details
42HE network cabinet, indoor IP55 2100x800x800, incl. base, gray (RAL 7035)
- Protection class IP55 against water and dust intake according to IEC EN60529
- IK10 shock resistance tested according to IEC EN62262
- 4-Punk locking of front and back door
- Incl. mounted base
Technical specifications
- Installation depth for components min.-max.: 160-660 mm
- Colour: grey
- Width: 800
- Design: With fixed frame
- Height: 2100
- Depth: 800
- RAL number: 7035
- Number of doors: 2
- Type of ventilation: Passive
- Material: Steel
- Number of height units (HE): 42
- With base: Yes
- Protection class (IP): IP54
- Finish: Powder-coated
- Mounting level: Front and rear
- Profile rail design: Offset
- With roof panel: Yes
- With grounding: Yes
- With front door: Yes
- With rear door: Yes
- With side walls: Yes
- Dismountable: no.
- 19" (482.6 mm) pitch
- Product type
19" server rack cabinet
- Rack unit
42 U
- Width
2100 mm
- Height
800 mm
- Depth
800 mm
- Material
Steel
- Dim
(W x H x D) 2100 x 800 x 800 mm
- Weight
165000 g
- Factory colour
Grey
Grey (RAL 7035)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2298523 Digitus DN-19 42U-I-8/8-1 19" server rack cabinet (W x H x D) 2100 x 800 x 800 mm 42 U Grey, Grey (RAL 7035)
User & Safety Instructions
User & Safety Instructions 2298523 Digitus DN-19 42U-I-8/8-1 19" server rack cabinet (W x H x D) 2100 x 800 x 800 mm 42 U Grey, Grey (RAL 7035)
Description
This text is machine translated.
Features
- Front door made of complete metal frame and 4 mm hard glass
- enclosed steel back door with filtered air inlet (250x250 mm)
- Door structure made of multi-curved material provides for rigidity and strength
- special sealing system between metal and profile system made of PUR (polyurethane)
- Side walls with special mounting via countersunk screw
- 130° Door opening angle
- 1.5 - 2.0 mm thick steel sheet
- Corner connectors made of E-160 Material processed with aluminum injection technology, Highly resistant to rust formation
- circumferential profile hole structure inside
- 483 mm (19") profile rails mounted on the front and rear side inside the cabinet, galvanized
- 483 mm (19") profile rails are adjustable in depth and marked with height unit
- Ground chassis equipped with sliding cable inlet & PG cable inlets (1x PG 48, 4x PG 21)
- Frame profiles manufactured with DIN EN10142-2000 DX51 D+Z material, which offers high resistance against rust
- roof with screwed-on visual protection against ring screws
Scope of delivery
- 42HE network cabinet, indoor IP55 2100x800x800, incl. base, gray (RAL 7035)
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













