
Highlights & Details
Digitus 19 inch network cabinet 47 HE - Unique series - 2244x800x1000 mm - gray
- The roof is prepared for the intake of a fan unit and a mounted, removable cover
- Locking system with pivot lever handle on front door (prepared for accommodating half-cylinder profile; adapter included)
- Retractable cable inlet with foam rubber seal in the floor
Technical specifications
- Mounting level: Front and rear
- Profile rail design: Offset
- Number of doors: 2
- Type of ventilation: Passive
- Width 800 mm
- Height: 2275 mm
- Depth: 1000 mm
- 19" (482.6 mm) pitch
- Number of height units (HE): 47
- With roof panel: Yes
- With grounding: No.
- With front door: Yes
- With rear door: Yes
- With side walls: Yes
- With base: No.
- Material: Steel
- Finish: Powder-coated
- Colour: grey
- Design: With fixed frame
- RAL number: 7035
- Dismountable: Yes
- Protection class (IP): IP20
- Product type
19" server rack cabinet
- Rack unit
47 U
- Width
800 mm
- Height
2244 mm
- Depth
1000 mm
- Material
Steel plate
- Dim
(W x H x D) 800 x 2244 x 1000 mm
- Weight
15900 g
- Factory colour
Grey
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1934567 Digitus DN-19 47U-8/10-1 19" server rack cabinet (W x H x D) 800 x 2244 x 1000 mm 47 U Grey, Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1934567 Digitus DN-19 47U-8/10-1 19" server rack cabinet (W x H x D) 800 x 2244 x 1000 mm 47 U Grey, Grey-white (RAL 7035)
Description
This text is machine translated.
Features
- Protection class: IP20
- Front door made of complete metal frame with safety glass
- Locking system with pivot lever handle on front door (prepared for accommodating half-cylinder profile; adapter included)
- 120° door opening angle of the front and rear doors
- Double-wing back door
- 1-point locking on all doors
- Side panels are detachable and closed
- Includes 4 leveling feet, which are already attached under the cabinet
- 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized
- 483 mm (19") profile rails are adjustable in depth and marked with the height unit
- Built-in deep struts provide stability
- Horizontal cable management channels at front
- Retractable cable inlet with foam rubber seal in the floor
- Cable inlet with brush strip at the upper and lower back of the cabinet
- Cable inlet with floor and roof with brush strip on the left and right
- The roof is prepared for the intake of a fan unit and a mounted, removable cover
- Various ground points in the cabinet for installation components
- Incl. Installation kit (screws, cage nuts, washers)
- Supplied fully assembled
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























