• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 PB-4U 19 inch 4 U Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Suitable for server rack cabinet (inch)

19 inch

Rack unit

4 U

Dim

(W x H x D) 505 x 183 x 225 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

505 mm

Height

183 mm

Depth

225 mm

Rack size

483 mm (19")

Max. load capacity

15 kg

Product type description

Rack-Zubehör

Weight

3.464

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 972291 Digitus DN-19 PB-4U 19 inch 4 U Grey

User & Safety Instructions

User & Safety Instructions 972291 Digitus DN-19 PB-4U 19 inch 4 U Grey

Description

this an historic product which is not available, thus not updated anymore

What kind of 19" IT System Cabinet Accessories are you looking for?