• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 PLINTH-6-I-OD 19 inch Server rack cabinet socket Suitable for (cabinet depths): 600 mm Grey (RAL 7035) , G

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket for IP55 outdoor wall housing 100x600x600 mm, color gray (RAL 7035)

  • Extends the height and storage space for cable lengths
  • Allows installation on a solid floor foundation

Technical specifications

  • Colour: grey
  • Width 600
  • Design: Complete base
  • Height: 100
  • Depth: 600
  • Suitable for ventilation: no.
  • Suitable for housing width 600
  • Suitable for housing depth 600
  • Material: Steel
  • Suitable for outdoor installation: Yes
  • Suitable for cable routing: Yes
Product type

Server rack cabinet socket

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

600 mm

Dim

(L x W x H) 100 x 600 x 600 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey (RAL 7035)

Grey

Grey (metal housing)

Width

600 mm

Height

600 mm

Length

100 mm

Weight

6.30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2298533 Digitus DN-19 PLINTH-6-I-OD 19 inch Server rack cabinet socket Suitable for (cabinet depths): 600 mm Grey (RAL 7035) , G

Datasheet 2298533 Digitus DN-19 PLINTH-6-I-OD 19 inch Server rack cabinet socket Suitable for (cabinet depths): 600 mm Grey (RAL 7035) , G

User & Safety Instructions

User & Safety Instructions 2298533 Digitus DN-19 PLINTH-6-I-OD 19 inch Server rack cabinet socket Suitable for (cabinet depths): 600 mm Grey (RAL 7035) , G

Description

The base for 483 mm (19") IP55 wall housing extends the height by 100 mm and offers space for a structured cabling. The installation is done in simple steps with attached screws. The base is also equipped with a seal to maintain IP55 protection. Allows installation on a solid floor foundation.

This text is machine translated.

Features

  • Simple mounting under the cabinets
  • 1.5 - 2.0 mm thick Steel sheet

Scope of delivery

  • Socket for IP55 outdoor wall housing 100x600x600 mm, color gray (RAL 7035)

What kind of 19" IT System Cabinet Accessories are you looking for?