• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 PLINTH-8/12-NB 19 inch Server rack cabinet socket Suitable for (cabinet depths): 1200 mm Black (RAL 9005)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket for unique Network Cabinets & Dynamic basic network and server cabinets, 100 x 800 x 1200 mm, color black (RAL 9005)

  • Easy installation under the cabinets
  • Removable side panels
  • Rear panel with cable gland and brush strip

Technical specifications

  • Product weight: 9.65 kg
Product type

Server rack cabinet socket

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

1200 mm

Dim

(W x H x D) 800 x 100 x 1200 mm

Material

Steel plate

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Width

800 mm

Height

100 mm

Depth

1200 mm

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604535 Digitus DN-19 PLINTH-8/12-NB 19 inch Server rack cabinet socket Suitable for (cabinet depths): 1200 mm Black (RAL 9005)

Description

The bases are available for all 483 mm (19") cabinets with the unique series as well as the dynamic basic series of DIGITUS Professional. Increases the ground clearance by 100 mm. Up to two-socket can be stacked on top of each other to a height of 200 mm. The interior can be used for the storage of excess cable lengths clip and can be used for cable management. The supplied unassembled.

This text is machine translated.

Features

  • 1.5 - 2.0 mm thick steel sheet

Scope of delivery

  • Socket for network and server cabinets 800 x 1200 mm

What kind of 19" IT System Cabinet Accessories are you looking for?