
Highlights & Details
Wall Mounting Cabinets - Slim
- Slim design with mounting profiles for vertical installations inside
Technical specifications
- Product type
19" wall cabinet
- Rack unit
6 U
- Width
640 mm
- Height
800 mm
- Depth
309 mm
- Material
Steel
- Dim
(W x H x D) 640 x 800 x 309 mm
- Weight
20.5 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Type
Surface-mounted housing
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1483007 Digitus DN-19 WM-V6U-SL 19" wall cabinet (W x H x D) 640 x 800 x 309 mm 6 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1483007 Digitus DN-19 WM-V6U-SL 19" wall cabinet (W x H x D) 640 x 800 x 309 mm 6 U Grey-white (RAL 7035)
Description
· 1.0 - 1.5 mm strong steel sheet
· 483 mm (19“) mounting areas inside: 6U in depth
· Punched out cable entries with plastic cover on all sides (145x70 mm)
· Bottom is prepared for fan units
· Lockable front door with air ventilation slots
· Door stop is easy to change
· Packaging dimensions (HxWxD): 820x660x320 mm
Features
- Bottom part prepared for fan recording
- Lockable front door with ventilation slots
- Door stop is easy replaceable
- Carry load: 100 kg
- Schranktyp: wall housing, home automation
- Front door: steel doors, closed
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














