
Highlights & Details
Digitus Network-Set SOHO Pro, 254 mm (10") - 12HE, 315 x 300 mm (W x D)
- Maximum design freedom: Thanks to unassembled delivery, individual positioning of all 10" components is possible.
- Including wall housing SOHO PRO, 12HE, 595 x 315 x 300 mm, unmounted (DN-49104)
- Including 2 x shelf, 1HE (DN-10-TRAY-2)
- Including power strip, 1HE, 4 x earthing contact (DN-95418)
- Including Gigabit Ethernet switch, 16-port (DN-80115)
- Including modular patch panel, 12-port (DN-91419)
- Including 12 x Keystone module, CAT 6A, shielded (DN-93615)
- Inclusive 20 x Patch cable, CAT 6A, S/FTP, 0.25 m
Technical specifications
- Power strip 4 safety contact sockets
- Voltage 250 V/AC, 50/60 Hz
- Load capacity 16 A / 4000 W
- Cable: 2 m (H05VV-F 3G1.5 mm²)
- Switch standards IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3x
- Keystone module CAT 6A, 500 MHz
- Patch cable CAT 6A, length 0.25 m, AWG 26/7
- Product type
10" server rack cabinet
- Rack unit
12 U
- Width
315 mm
- Height
595 mm
- Depth
300 mm
- Material
Steel plate
- Dim
(W x H x D) 315 x 595 x 300 mm
- Weight
13.65 kg
- Factory colour
Grey
- Rack size
254 mm (10")
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462097 Digitus DN-49104-SET 10" server rack cabinet (W x H x D) 315 x 595 x 300 mm 12 U Grey
User & Safety Instructions 3462097 Digitus DN-49104-SET 10" server rack cabinet (W x H x D) 315 x 595 x 300 mm 12 U Grey
Description
Whether you are working in the home, office or sub-distribution systems with limited space, you can install your network where you want with the compact 254 mm (10") solutions of the SOHO Pro series. The installation takes place in a few steps and is very easy thanks to the accompanying step-by-step instructions. Available in three designs of rack units (6HE, 9HE, 12HE) in these network sets perfectly tuned Digitus components are supplemented with one another in order to ensure a fast and easy functioning IT-cabling. The network cabinet as well as the respective accessories (e.g. Switch, Patch Panel, Socket connector, shelf, Cable management panel, Patch cables, etc.) are supplied in a compact box.
This text is machine translated.
This text is machine translated.
Features
- Supplied unassembled
- With earthing contact plug
- Keystone module: Suitable for PoE / PoE+ / 4-pin (IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt)
- Patch cable S-FTP, Cu, LSZH, color gray
Scope of delivery
- 1 x wall housing, unassembled (incl. 2 x keys)
- 2 x lower compartment
- 1 x socket strip
- 1 x switch
- 1 x Patch Panel
- 12 x Keystone Module
- 20 x Patch cable
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















