• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-650108 Industrial Ethernet switch 10 / 100 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial 8-Port Fast Ethernet PoE Switch, DIN rail, Extended Temp. Range

  • The Industrial Ethernet switch has 8 RJ45 PoE ports with fast Ethernet speed and comes in a robust, compact metal housing, which is held in the colors black & blue
  • The power supply is designed redundantly and takes place via a terminal connection. In addition, the network switch has a lightning, short-circuit and overvoltage protection
  • In addition to DIN rail mounting on standardized DIN rails in switch boxes or control cabinets The industrial switch can also be mounted directly on the wall

Technical specifications

  • Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX, IEEE802.3af, IEEE802.3at
  • Redundant power supply: 48~57 V DC, redundant power supply with polarity reversal protection function
  • Extended operating temperature range -40 °C ~ +85 °
  • Protection class: IP40
  • Number of ports: 8
  • Ethernet speed: Fast Ethernet
  • Industrial use: Yes
Product type

Industrial Ethernet switch

PoE

IEEE 802.3af (12.95 W)

IEEE 802.3at (25.5 W)

LAN data transfer rate

10 / 100 MBit/s

Width

143 mm

Height

44 mm

Length

101 mm

Depth

100 mm

Weight

0.83

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290756 Digitus DN-650108 Industrial Ethernet switch 10 / 100 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

Description

Digitus DIGITUS® Industrial Fast Ethernet Switch is designed for harsh environments where it is exposed to humidity, temperature fluctuations and vibration. With a temperature range of -40°C to 85°C, the Industrial Fast Ethernet Switch can be used under the most unfavorable conditions. Through the PoE ports with IEEE802.3af/at support, PoE-enabled devices with up to 30 W per port can be supplied. Continuous availability is ensured in highly sensitive areas such as transport, production, transport and security monitoring. The simple plug-and-play system allows the Industrial Fast Ethernet switch to be quickly integrated into the respective environment. Due to Fast Ethernet connectivity, the Industrial Fast Ethernet Switch is thus a flexible, cost-effective solution for the industrial environment.

This text is machine translated.

Features

  • Thanks to IP40, the PoE switch is protected against foreign bodies (less than 1 mm) - the extended temperature range is -40 to 85 °C - rained for non-condensing humidity of 5 to 95 %
  • of the LAN switch possesses Store-and-Forward technology, automatic cable detection (Auto-MDI-/ MDI-X) & Half-/Full-Duplex recognition - Standards: IEEE802.3u, IEEE802.3x, IEEEaf, 802.3af IEEE802.3at
  • 8 x 10/100Base-TX Ethernet PoE ports
  • supports IEEE802.3af/at
  • Automatic cable recognition - Auto-MDI-/ MDI-X function
  • IEEE802.3x flow control and Back Pressure
  • Store-and-Forward technology for an optimized data transfer
  • Automatic speed and half/full duplex recognition/setting
  • Backplane with 1.6Gbps
  • MAC address memory 2K
  • compact, Robust metal housing
  • Excellent protection against short circuits
  • Lightning protection and surge protection
  • DIN rail (DIN rail) and wall mounting possible
  • removable terminal connection

Scope of delivery

  • Industrial 8-Port Fast Ethernet PoE Switch
  • Quick start guide

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.