• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-81003-01 SFP (Mini-GBIC) transceiver module 1.25 GBit/s 20 km Module type LC

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIGITUS HP-compatible mini GBIC (SFP) module, 1.25 Gbps, 20km, with DDM function

  • The Plug & Play fiber connection allows quick installation
  • Sends data in high quality and also offers the highest reliability
  • Distance up to 20km at a maximum data rate of 1.25Gbps

Technical specifications

  • Connection: 1x LC Simplex
  • Wavelength: TX 1310nm / Rx 1550nm
  • Transmission power: Minimum -5 dBm, maximum 0 dBm
  • Reception sensitivity: Minimum -24 dBm
  • Operating temperature: 0 °C ~ 70 °C
  • Mode: Singlemode
  • Connection: LC
  • Distance (km): 20
  • Wavelength: 1310/1550 nm
  • DDM support: Yes
  • Manufacturer compatibility: HP
  • Send method: Bidirectional
  • Ethernet speed: Fast Ethernet
Product type

SFP (Mini-GBIC) transceiver module

Transfer rate

1.25 GBit/s

Interfaces

SFP

Module type

LC

Distances up to

20 km

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290740 Digitus DN-81003-01 SFP (Mini-GBIC) transceiver module 1.25 GBit/s 20 km Module type LC

Description

Digitus DIGITUS® Mini GBIC (SFP) transceiver modules offer the highest quality and reliability. Whether from switch to switch, converter to switch, converter to converter or other, extensive application possibilities: The wide variety of Digitus modules allows you to use the fiber-optic technology flexibly. Compliance with the MSA (Multi Source Agreement) standard ensures compatibility with third-party vendors.

This text is machine translated.

Features

  • HP compatible
  • HP-Aruba compatible
  • Mini GBIC SFP (Small Form Factor Pluggable) Module
  • supports DDM (Digital Diagnostic Monitoring)
  • Bidirectional WDM module - only one fiber is required
  • high Quality and highest fail-safety
  • 1.25 Gbps maximum data rate
  • corresponds to this IEEE 802.3z Gigabit standard
  • class 1 laser product according to EN 60825-1
  • Easy Plug and Play installation
  • MSA (Multi Source Agreement) Compatible
  • Hot pluggable
  • for a distance of up to 20km
  • Suitable for 09/125µm singlemode glass fiber cable
  • safe snap-lock mechanism
  • 3.3V power supply

Scope of delivery

  • SFP module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.