• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-81220-01 SFP cable 10 GBit/s 0.5 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

10G SFP+ DAC Cable 0.5m, HPE-compatible AWG 30, HP HPE compatible

  • SFP+ 10G 0.5m DAC cable
  • AWG 30 Twinax cable
  • 1.0625-10.52 Gbps supported data rate

Technical specifications

  • Temperature range 0-70 ° C.
  • SFP + connectors
  • Power: + 3.3V supply voltage
  • Power consumption 0.5W
  • Transceiver type: DAC
  • AWG 30
  • Length: 0.5 m
  • Manufacturer compatibility: HP
  • Supported applications: 10G Ethernet (10.21 Gbps), 10G Fiber Channel (10.52 Gbps), 8G Fiber Channel (8.5 Gbps), 4G Fiber Channel (4.25 Gbps), 2G Fiber Channel (2.125 Gbps), 1G Fiber Channel (1.0625 Gbps), Gigabit Ethernet (1.25 Gbps), CPRI Option2.3
Product type

SFP cable

Transfer rate

10 GBit/s

Interfaces

SFP+

Distances up to

0.5 m

LAN transfer rate

1000 MBit/s

10000 MBit/s

Factory colour

Black

Weight

0.10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290524 Digitus DN-81220-01 SFP cable 10 GBit/s 0.5 m

Description

The Digitus® SFP+ 10G DAC cables are the ideal connection between switches in the backbone area. For the use of the SFP+ 10G DAC cables, the following data rates and applications are supported: 10G Ethernet (10.21 Gbps), 10G Fiber Channel (10.52 Gbps), 8G Fiber Channel (8.5 Gbps), 4G Fiber Channel (4.25 Gbps), 2G Fiber Channel (2.125 Gbps), 1G Fiber Channel (1.0625 Gbps), Gigabit Ethernet (1.25 Gbps), CPRI option2.3,5.6,7.8, OBSAI RP3 x 2, RP3 x 4, RP x 8. The SFP+ 10G DAC cables are compatible with Hewlett Packard (HP) H3C.

This text is machine translated.

Features

  • Compatible brands: Hewlett Packard (HP) HPE compatible
  • DDM / DOM support

Scope of delivery

  • SFP+ 10G 0.5m DAC cable
  • Quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.