• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-81307 SFP cable 40 GBit/s 1 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

QSFP+ 40G 1m DAC cable Allnet,CISCO,D-Link,Edimax,Etherwan,Fortinet

  • QSFP+ 40G 1m DAC cable
  • 2.125-41.2Gbps supported data rate
  • Compatible brands: Allnet, CISCO, Dell, D-Link, Edimax, Etherwan, Fortinet, INTELLINET, CTI Networks, Level One, NETGEAR, PLANET, Tenda, TP-LINK, ZyXEL etc. compatible

Technical specifications

  • Temperature range 0-70 ° C.
  • Connections: QSFP
  • Power: + 3.3V supply voltage
  • Power consumption: Less than 1.5W
  • Multimode fiber with 850nm wavelength
Product type

SFP cable

Transfer rate

40 GBit/s

Interfaces

QSFP+

Distances up to

1 m

LAN transfer rate

1000 MBit/s

10000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280527 Digitus DN-81307 SFP cable 40 GBit/s 1 m

Description

The DIGITUS® 40G QSFP+ DAC cables are a powerful, energy-saving close-range connection solution. Digitus They are compliant with the QSFP MSA and IEEE P802.3ba. 4 full duplex channels are used, each channel was able to transmit data at speeds of up to 10.3Gb/s, resulting in an aggregated rate of 41.2Gb/s. Digitus DIGITUS® 40G QSFP+DAC cables offer increased port density and cost savings in the overall system.

This text is machine translated.

Features

  • Supported applications: 12.5G Fiber Channel, 10G Fiber Channel, 8G Fiber Channel, 4G Fiber Channel and 2G Fiber Channel
  • DDM / DOM support

Scope of delivery

  • QSFP+ 40G 1m DAC cable
  • Quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.