User & Safety Instructions 2280526 Digitus DN-81314 DN-81314 SFP cable 40 GBit/s 30 m
Description
The active DIGITUS® 40G QSFP+ AOC cables are a powerful, low-power, near-range interconnect solution that supports InfiniBand QDR/DDR/SDR,12.5G/10G/8G/8G/4G/4G/2G fiber channel, PCIe Digitus and SAS. They are compliant with the QSFP MSA and IEEE P802.3ba. 4 full duplex channels are used, each channel was able to transmit data at speeds of up to 11.3Gb/s, resulting in an aggregated rate of 45.2Gb/s. The active DIGITUS® 40G QSFP+ AOC cables offer increased port density and cost savings in the overall system. Digitus
The active DIGITUS® 40G QSFP+ AOC cables are a powerful, low-power, near-range interconnect solution that supports InfiniBand QDR/DDR/SDR,12.5G/10G/8G/8G/4G/4G/2G fiber channel, PCIe Digitus and SAS. They are compliant with the QSFP MSA and IEEE P802.3ba. 4 full duplex channels are used, each channel was able to transmit data at speeds of up to 11.3Gb/s, resulting in an aggregated rate of 45.2Gb/s. The active DIGITUS® 40G QSFP+ AOC cables offer increased port density and cost savings in the overall system. Digitus