• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-81602 DN-81602 SFP cable 100 GBit/s 2 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

100G QSFP28 DAC CABLE, AWG26, MSA, SFF-8665, 2M

  • 2 m Maximum distanceAWG 26 Twinax cableSupports up to 100 Gbps data rateMax. Supported data rate per channel 28.3125 Gbps

Technical specifications

  • Output: + 3.3V power supply voltageAWG 26Connection A: QSFP28Connection B: QSFP28Temperature range: 0-70 ° C.Storage temperature range -40 to 85 °C.Compatible brands: Allnet, Cisco, 3COM, D-Link, Dell, EDIMAX, Etherwan, ENTERASYS, EXTREME, FINISAR, FORCE 10, Fortinet, HUAWEI, IBM, JUNIPER, Linksys, NETGEAR, NORTEL, RIVERSTONE, ZTE, ZyXELDDM support: No.
Product type

SFP cable

Transfer rate

100 GBit/s

Interfaces

QSFP28

Distances up to

2 m

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

10000 MBit/s

2500 MBit/s

25000 MBit/s

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757430 Digitus DN-81602 DN-81602 SFP cable 100 GBit/s 2 m

Description

The Digitus® QSFP28 100G DAC cables are the ideal connection between switches in the backbone area. The 100G QSFP28 to QSFP28 Direct Attached Cable Copper Cable Assemblies (DAC) are a cost effective alternative for short range data connections. They meet the specifications for 100G Ethernet (100GBASE-CR4). It contains four high-speed copper pairs, each with data rates up to 25 GbE. The QSFP28 DAC cable is therefore suitable for energy-efficient short distance connections, such as data centers, enterprise storage systems, and high-performance computing

This text is machine translated.

Features

  • The connection is compatible with the SFF-8665 specificationCompatible with many other manufacturers
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.