• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93615-8 RJ45 module Keystone CAT 6A 8 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus CAT 6A Keystone module, shielded, tool-free mounting - 8 pcs.

  • 360° shield contacting
  • Suitable for field assembly (tool-free installation)
  • Designed - suitable for junction box and junction box mounting
  • CAT 6A with LSA-terminals
  • Dust cover for RJ45 socket
  • GHMT certified
  • Supports PoE standards IEEE 802.3 AF/at/bt (PoE, PoE+ & 4PPoE)

Technical specifications

  • Operating temperature: -20°C to +70 °C
  • Plug-in power: Max. 30 N (acc IEC 60603-7-51
  • Holding force: 7.7 kg between socket and plug
  • PLUG-IN CYCLES ≥ 750 (ISO/IEC 11801, IEC 60603-7-51)
  • Diameter of copper conductor: AWG (26/7 – 22/1), wires and solid wire
  • Voltage resistance 1000 VDC (contact/contact), 1500 VDC (contact/earth)
  • Weight 19.5 g
  • Dimensions (HxWxD) 21.0 x 14.5 x 34.5 mm
  • Number of items per set: 8
Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Tool-free installation

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3333832 Digitus DN-93615-8 RJ45 module Keystone CAT 6A 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3333832 Digitus DN-93615-8 RJ45 module Keystone CAT 6A 8 pc(s)

Conformity certificate

Conformity certificate 3333832 Digitus DN-93615-8 RJ45 module Keystone CAT 6A 8 pc(s)

Description

The shielded CAT 6A Keystone module set DN-93615 from Digitus® convinces with future-oriented standards and high-end quality for your network. The compact design permits a series installation in 483 mm (19") 1HE Panel. Tool-free installation takes place via LSA strips, color coded according to EIA/TIA 568 A&B. The compact design of the module also fits into modular junction boxes compatible with design.

This text is machine translated.

Features

  • Suitable for PoE/PoE+/4-pin (IEEE 802.3af, 802.3at, 802.3at)
  • Suitable for junction box and junction box mounting
  • RJ45 socket, 8P8C
  • Cable installation via insulation displacement terminals, color coded according to EIA / TIA 568 A & B.
  • Strain relief and cable fixing with the help of cable ties
  • Tool-free installation
  • 360°-Shield contact
  • Material housing: Zinc die-cast - nickel-plated
  • Contact material: Phosphorbronze
  • Coating contacts: Nickel, gold-plated 0.5 μ
  • Tested with AWG 22/1 solid installation cable (Digitus® DK-174X-A-VH-X; AWG 22/1 CAT.7A laying cable)
  • Intelligent cable manager (resealable)

What kind of Keystone & E-DAT Modules are you looking for?