• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93802-5-SH N/A White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

80x80 mm frame for panels and front panels in French layout, 45x45 mm internal cut-out

  • Direct mounting in the cable duct
  • Accepts all panels and front panels in the French layout

Technical specifications

  • Dimensions 80mm x 80mm (outer frame), 45mm x 45mm (inner frame)
  • Colour: white
Product type

Surface-mount enclosure

Mounting type

Surface-mount

Surface-mount

Panel-fit

Content

1 pc(s)

Factory colour

White

Width

80 mm

Height

80 mm

Depth

5 mm

Length

80 mm

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934447 Digitus DN-93802-5-SH N/A White

Description

The DIGITUS frame 80 x 80 mm for copper and multimedia keystone jacks accepts all French layout panels and front panels (22.5 x 45 mm and 45 x 45 mm).

This text is machine translated.

Features

  • LSOH