• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93802 N/A double White

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wallplate for Keystone Modules, Frame 80x80mm, French type

  • Connection box with inclined outlet for the admission of Keystone Modules
  • Including 2-Port Module Cap, prevents the penetration of dust
  • Plug-in direction of the module 90° scale rech

Technical specifications

Product type

Keystone mounting bracket

Number

double

Cable feed

horizontal

Content

1 pc(s)

Factory colour

White

Width

85 mm

Height

85 mm

Depth

15 mm

Length

80 mm

Weight

0.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1456134 Digitus DN-93802 N/A double White

User & Safety Instructions

User & Safety Instructions 1456134 Digitus DN-93802 N/A double White

Description

The DIGITUS® Faceplates are suitable for the connection of all DIGITUS® Keystone Modules. Included dust protection shutters provide a perfect protection. Their connection way of the module is 45° vertical (German and British Layout) or 90° horizontal (French Layout).

· Layout keystone entry: 90° outlet
· Area of application: Cavity socket, trunking, surface mount box
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for installation in trunking, flush and surface mount
· Integrated dust cover
· Plastic label field
· Design compatible to current switch ranges of switch manufacturers
· Technical properties:
· Wall outlet material: Die-cast metal
· Central plate material: ABS UL 94V-0
· Frame material: ABS UL 94V-0
· Surface mount box material: ABS UL 94V-0
· Physical properties:
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)

Features

  • Framework with 80 x 80 mm of cover + 2 x 22.5 mm recordings
  • The surface of the cover panels glossy structured
  • Color (frame & central plate): similar to pure white
  • French type