• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-948050-2 FTTH junction box set White 1 pc(s)

EAN:
Part number:
Item no:
1/8
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus FTTx Installation Kit, Preassembled, 4-fiber, LC/APC plug, length 50 m.

  • Short assembly time within the living unit
  • FTTH drop cables are already fitted with LC/APC plugs on one side
  • The open end can be easily drawn in or laid up to the in-house distributor
  • Wall mounting of the socket for optimized, secure installation of the patch cable
  • Integrated, undetachable laser protection at the LC APC couplings
  • Sturdy pulling loop for pulling the cable into piping systems

Technical specifications

  • FTTH junction box:
  • Suitable for wall and DIN rail mounting
  • 2x LC-APC Duplex-glass fiber couplings with shutter
  • The shutter of the clutch protects against laser and dust
  • Adapter type : LC/APC Duplex
  • Number of ports: 4
  • Number of ports provided: 2
  • Integrated splice box
  • Frictionless rolling of the cable
  • Colour : White
  • Working temperature: -40 - + 65 C.
  • Housing material: ABS plastic.
  • FTTH Dropwire :
  • 4 fibers 9/125µm G.657A2 flexi-optimized
  • Cable diameter: 2.0mm
  • 900µm Buffer, easily removable
  • Aramid strain relief
  • LSOH-outer sheath, color white
  • CABLE SETUP I-V(ZN)H
  • CPR class : B2ca
  • Operating and storage temperature (℃ ) : -15 - +70
  • Installation Temperature range (℃ ) : -10 - +60
Product type

FTTH junction box set

Type A

LC APC plug

LC/APC 8° plug

Type B

LC APC socket

LC/APC 8° socket

Duplex

Patch panel design

Equipped

Singlemode OS2

Fibre type

9/125 µ

Material

Acrylonitrile butadiene styrene

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791060 Digitus DN-948050-2 FTTH junction box set White 1 pc(s)

Description

The growing demands on extending the fiber optic network to the home require products that allow easy and efficient installation of this network. The Digitus FTTH installation kit is a solution that allows an easy expansion and completion of the fiber optic network in the house. The simplicity of the installation results from the fact that the product is delivered with all the necessary components, thus eliminating the need to search for the components for the installation individually. The connection socket can be mounted at the desired place and the connection to the router is made easier, because the LC/APC-plugs are already included. The built-in fiber drop cable can then be pulled to connect to the home transfer point that will be mounted in the building as an entrance point for the fiber optic network. It provides additional connections and splicing capabilities to meet the requirements for scaling the number of fiber links.


This text is machine translated.

Scope of delivery

  • FTTx Installation Kit, Preassembled, 4-fiber, LC/APC plug, length 50 m.
  • Mounting accessories (screws and plugs)

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.