• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95103-2 PoE injector 1 GBit/s IEEE 802.3at (25.5 W), IEEE 802.3af (12.95 W)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PoE+ Injector, 802.3at, 30 Watt

  • Reduce cabling for Wireless APs, IP Phone and any PoE-ready device
  • Complies with the 802.3at PoE+ and the 802.3af PoE standard
  • Easily merge of power and data cables into a single cable
  • Extend your network to places where there are no power supply cables or sockets available
  • no setup needed
  • The output is equipped with a current limit, a short-circuit fuse, and automatic terminal device recognition and classification.

Technical specifications

  • Corresponds to the 802.3at PoE+ and 802.3af PoE standard
  • Own consumption (at full capacity): 7.0W Max.
  • Input: 1x RJ45 (data)
  • Output: 1 x RJ-45 (power and data)
  • Data output: 100/100/1000 Mbit/s Gigabit
  • Output power: 30 Watt
  • Output voltage 48 V DC
  • Operating temperature range: -5 °C to +40 °C
Product type

PoE injector

PoE

IEEE 802.3at (25.5 W)

IEEE 802.3af (12.95 W)

LAN data transfer rate

1 GBit/s

Width

63 mm

Height

33 mm

Length

140 mm

Factory colour

Multicolour

Weight

0.390

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1438356 Digitus DN-95103-2 PoE injector 1 GBit/s IEEE 802.3at (25.5 W), IEEE 802.3af (12.95 W)

Description

The Digitus PoE Injector allows you to minimize cabling during installation of PoE-ready devices such as IP network cameras. Data supply and power supply to the devices is accomplished using a single Ethernet cable. This makes laying a separate power cable unnecessary and allows you to extend your network to places where there are no outlets or power cables. The Injector is completely compliant with the IEEE802.3at standard and delivers an output power of 30 watts.

· Complies with the 802.3at PoE+ and the 802.3af PoE standard
· Easily merge of power and data cables into a single cable
· Extend your network to places where there are no power supply cables or sockets available
· no setup needed
· Supports all IEEE 802.3at-compliant PoE devices (such as access points, VoIP telephones, and IP cameras)
· Transmission range of up to 100 m – with an additional PoE extender, this can be increased to up to 400 m
· Internal consumption (full loaded): 7.0 W max.
· Input: 1x RJ-45 (data)
· Output: 1x RJ-45 (power and data)
· Data output: 100/100/1000 Mbps Gigabit
· Power output: 30 W
· Output voltage: 48 V DC
· Operating temperature range: -5 °C to +40 °C
· Dimensions: 140 mm x 63 mm x 32.5 mm
· Weight: 200g
· The output is equipped with a current limit, a short-circuit fuse and automatic terminal device recognition and classification.

Features

  • Supports all IEEE 802.3af-compliant PoE devices (e.g. Access Points, with VoIP telephones and IP-cameras)
  • Transmission range up to 100 m with an additional PoE Extender even up to 400 m
  • The output has a current limiter, a short-circuit protection as well as automatic device detection and classification.

Scope of delivery

  • PoE Injector
  • QIG (quick installation guide)
  • Power Supply

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.