1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
19" switch box
1000 MBit/s
10 / 100 / 1000 MBit/s
Unmanaged switch
8
2 x
8 x
RJ45
Yes
Yes
PoE
mains-powered
1340 g
220 mm
44 mm
150 mm
DN-95140
Gigabit LAN (1 Gbps)
SFP
IP20
Black/grey
230 V AC
190 W
40 °C
0 °C
8 + 2 ports
150 cm
yes
User & Safety Instructions 2349980 Digitus DN-95140 DN-95140 19" switch box 8 + 2 ports 10 / 100 / 1000 MBit/s PoE
The necessary accessories are required to use the article as described.