The Digitus DN-95317 is a compact 10" Gigabit PoE+ switch with eight RJ45 ports, which makes possible a reliable power and data supply for modern IP-based network devices. Thanks to support for the PoE standards IEEE 802.3af and 802.3at (PoE+), the switch supplies connected devices such as access points, IP cameras, VoIP telephones or IoT systems directly via the network cable - no need for additional power supplies to the devices. Through its 10"-compatible design the switch is especially suitable for compact network cabinets, small server racks or decentralized installations in offices, retail trade, residential systems or technical side rooms. The fan-less design enables a completely noiseless operation and makes the switch Ideal for noise-sensitive environments. The Gigabit Ethernet ports provide fast data transfers and stable network connections for demanding PoE applications. With functions like non-blocking switching, auto-negotiation and store-and-forward technology the switch ensures a reliable network performance - completely without the configuration effort.
This text is machine translated.