
Highlights & Details
Digitus 24-port gigabit network switch, 19", unmanaged, 2 uplink ports, SFP
- Supports IEEE802.3af/at standard
- Single port output power up to 30 W
- Automatic detection and identification of standard PoE receivers, intelligent power supplies, no combustion of non-standard PoE receivers or conventional devices
- Supports the prioritization of the port power supply, guarantees the continuous power supply to the most important nodes
- Panel displays monitor the work status and assist in fault analysis
- Supports VLAN and CCTV-function
- Flow control for full-duplex operation and backpressure for half-duplex operation
- Supports the Power Efficient Ethernet (EEE) feature (IEEE802.3az)
Technical specifications
- Single port output power up to 30 W
- PoE port output voltage: 55V DC 30W Max
- PoE power budget: 370W
- Power supply 400W
- Input power supply: 100 – 240 V AC, 50 Hz
- Switching capacity 52 Gbps
- MAC address table: 8K, Auto-Learning, Auto-Aging
- Jumbo frames: 9216 bytes
- Package buffer 4.1 Mbit
- Transfer rate: 38.69 Mpps
- Operating temperature: 0°C ~ 40°C
- Storage temperature: -40°C…70°C
- Operating humidity: 10%~90% RH non-condensing
- Humidity during storage: 5%~90% RH, non-condensing
- Dimensions (LBH) 44020744 mm
- Fans Number: 2
- Product type
19" switch box
- LAN transfer rate
1000 MBit/s
10 MBit/s
100 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
24
- IEEE 802.3af PoE
24
- PoE ports
24
- SFP ports
2 x
- 10/100/1000 Mbps ports
26 x
- Fibre-optic ports
2
- Port type
SFP
- Auto-uplink at each port
Yes
- Jumbo frames
Yes
- Router features
PoE
- Power supply (LOV)
via mains outlet
- MAC addresses
8000
- Weight
3.581
- Type
DN-95348-2
- Rack size
483 mm (19")
- Interfaces
RJ45
Gigabit LAN (1 Gbps)
Gigabit LAN (1 Gbps)
SFP
- Factory colour
Black
- Current consumption
AC 100~240V 50/60Hz
- Max. ambient temperature
40 °C
- Min. ambient temperature
0 °C
- Port
24 + 2 ports
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3333865 Digitus DN-95348-2 DN-95348-2 19" switch box 24 + 2 ports 10 / 100 / 1000 MBit/s PoE
Description
This text is machine translated.
Features
- Supports IEEE802.3af/at standard
- Automatic detection and identification of standard PoE receivers, intelligent power supplies, no combustion of non-standard PoE receivers or conventional devices
- Supports the prioritization of the port power supply, guarantees the continuous power supply to the most important nodes
- Panel displays monitor the work status and assist in fault analysis
- Supports VLAN and CCTV-function
- Flow control for full-duplex operation and backpressure for half-duplex operation
- Supports energy-efficient Ethernet (EEE) function (IEEE802.3az)
- Mainboard, Power supply, PoE (three in one)
- The most important supply: CCTV&VLAN
- Forwarding mode: Storage and forwarding
- Industrial use: No.
Scope of delivery
- Power cable;
- Rack holder
- Fixing screws
- Pedestals
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












