
Highlights & Details
Digitus 24-port gigabit PoE network switch,19", L2 managed,2 uplink ports, SFP, 430 W, af/at
- Provides 24 10/100/1000 base-TX ports + 2 Gigabit SFP ports, with 24 PoE injectors
- Built-in power supply, 450W, high backplane bandwidth 52Gbps
- Supports ICMPv6, IPv6 Neighbor Discovery, MLD Snooping, IPv6 Telnet, standard IP/ Extend IP / MAC IP / ARP ACL, IGMP snooping for multi-media applications
- Supports port mirror and bandwidth control, IEEE802.3x flow control
- Support of port based VLAN / 802.1Q tag VLAN, IEEE802.3ad port trunk with LACP
- Support of the spanning-tree protocol IEEE802.1d/802.1w/802.11n
- Support of IEEE 802.1p class of service, IEEE 802.1x user authentication
- Supports broadcast storm filter, system event log, command line interface management
- Management via Web / SNMP / SSH / Telnet (IPv6-capable) / console
Technical specifications
- Product type
19" switch box
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
24
- IEEE 802.3af PoE
0
- PoE ports
24
- QSFP+ ports
0 x
- SFP+ ports
0 x
- SFP ports
2 x
- No. of 100 Mbps/1Gbps/10Gbps ports
0 x
- 10/100/1000 Mbps ports
24 x
- Fibre-optic ports
0
- RS232 console ports
0 x
- Auto-uplink at each port
No
- Jumbo frames
Yes
- Router features
PoE
- Power supply (LOV)
via PSU
via mains outlet
mains-powered
- MAC addresses
8000
- Weight
3620 g
- Width
200 mm
- Height
440 cm
- Depth
44 mm
- Type
DN-95359
- Rack size
483 mm (19")
- Interfaces
RJ45
SFP
Gigabit LAN (1 Gbps)
LAN (10/100 Mbps)
Gigabit LAN (1 Gbps)
RJ45 management port
- Factory colour
Black
Black (matt)
- Operating voltage
240 V AC
- Max. ambient temperature
70 °C
- Min. ambient temperature
-10 °C
- Port
24 + 2 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3129081 Digitus DN-95359 DN-95359 19" switch box 24 + 2 ports 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 3129081 Digitus DN-95359 DN-95359 19" switch box 24 + 2 ports 10 / 100 / 1000 MBit/s PoE
Description
This text is machine translated.
Features
- Provides 24 10/100/1000 Base-TX ports + 2 Gigabit SFP ports
- Provides 24 PoE injectors
- Built-in power supplies, 450W
- High backplane bandwidth 52 Gbps
- Supports ICMPv6
- Supports IPv6 Neighbour Discovery
- Supports MLD snooping
- Support for IPv6 Telnet
- Supports standard IP/ extend IP / MAC IP / ARP ACL
- Support of IGMP snooping for multi-media applications
- Support of port mirror and bandwidth control
- Supports IEEE802.3x current control
- Supports port based VLAN / 802.1Q tag VLAN
- Support of IEEE802.3ad Port Trunk with LACP
- Support of the spanning tree protocol IEEE802.1d/802.1w/802.11n
- Support of IEEE 802.1p service classes
- Supports IEEE 802.1x user authentication
- Broadcast Storm Filter support
- Support of the system event log
- Support management through the command line interface
- Management via Web / SNMP / SSH / Telnet (IPv6-capable) / console
- Management via Web / SNMP / SSH / Telnet (IPv6-capable) / console
- Switching capacity 52 Gbps
- Forwarding capacity: 38.7 Mpps
- Forwarding mode: Save and forward
- Packet buffer memory 4.1 Mbit
- RAM for CPU 1 Gbit
- Flash memory 128 Mbit
- MAC address table 8K
- Max. Jumbo frame size: 16K
- VLAN number: 4K
- ACL table: 512
- L3-interface 32
- Port queues: 8
- Dimensions 440 x 200 x 44 mm
- Operating temperature: -0 to + 40°C.
- Storage temperature: -10 to 70℃
- Operating humidity: 5 to 95% non-condensing
- Power supply method: 100-240VAC, 50/60Hz
- Max. Power consumption including PoE output: 450W
- Number of ports: 26
- PoE power budget: 330 W
- PoE standard; IEEE802.3at (PoE+)
- Ethernet speed: Gigabit
- 24 W power output
- Industrial use: No.
Scope of delivery
- User manual
- Power cable;
- DB9 to RJ45 cable
- Rack mounting kit
- 4x Rubber foots
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













