• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95421 PoE kit 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W), IEEE 802.3bt

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indoor DIN PoE surge protector

  • Protects your network devices against surges up to 10kVGigabit network support (10/100/1000Mbps)Supports PoE standards up to PoE++ (IEEE802.3af/at/bt)

Technical specifications

  • Input port: 1 x RJ45, shieldedOutput port 1 x RJ45, shieldedOvervoltage protection: Common mode: 10kV / Differential mode: 1.5kVSupported data transfer rates: 10/100/1000Mbps (IEEE802.3, IEEE802.3u, IEEE802.3ab)Supported PoE standards: IEEE802.3af/at/btMaximum voltage for PoE use: 60VDC (120W max)Leakage current: 10kA(8/20µs, 1.25kA per wire)Protected wires: 1-8Common mode protection level: (10/700µs) 10kVDifferential mode protection level: (10/700µs) 1.5kVInsertion loss: -1dbReturn loss -20dBResponse time: 5 nsGrounding is done via the DIN railOperating temperature: -40°C to 85°COperating humidity: 20% - 80% RH (non-condensing)Operating altitude: 2000m max.Casing: Zinc alloyColour: grey.Mounting: DIN rail (35mm DIN rail)Protection class: IP40Dimensions 77.2 x 45 x 19 mm (HxTxW)Weight: 115 gManufacturer's note: For effective protection, the Surge protector must be connected to a grounded conductor.Industrial use: no.
Product type

PoE kit

PoE

IEEE 802.3af (12.95 W)

IEEE 802.3at (25.5 W)

IEEE 802.3bt

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

100 mm

Height

45 mm

Length

19 mm

Depth

77 mm

Factory colour

Grey

Wireless charging

No

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528893 Digitus DN-95421 PoE kit 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W), IEEE 802.3bt

Description

Digitus DIGITUS® Surge protector is designed for industrial network applications and protects against surges of up to 10kV. Data transfer of up to 1000Mbps in gigabit networks and the PoE standards PoE, PoE+ and PoE++ (IEEE802.3af/at/bt) are supported. This not only protects your conventional network devices against overvoltages, you can also use the DIN rail module for a variety of PoE applications (PoE, PoE+, PoE++), for example for IP cameras or PoE switches. The assembly is very straightforward by simply snapping on to a 35mm DIN rail, which can also serve as a grounding for the surge protector. Make no compromises and protect your sensitive devices against excessive voltages and environmental influences.

This text is machine translated.

Features

  • Mingle port (1 x RJ45 input / 1 x RJ45 output)Simple mounting by snapping on to a DIN rail (35mm DIN rail)Designed for a high temperature range from -40°C to 85°C.Designed for industrial useReliable protection during thunderstorms and lightning

Scope of delivery

  • 1 x PoE Surge protector (RJ45), DIN rail mounting, indoor1 x QIG

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)