• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95444 19 inch 1 U PG socket Suitable for (cabinet depths): > 300 mm Black, Aluminium

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus socket strip with aluminum profile, 9-way earthing contact socket-outlet, 2 m earthing contact plug cable

  • Perfect power source for your 482.6 mm (19 ") housing
  • Safety by double earthed safety plug
  • Sockets are rotated by 45°, this offers optimum space management and easy access

Technical specifications

  • Horizontal 19" installation in the rack
  • INPUT CEE 7/7, 230 - 250 V AC/ 16A
  • Output: Device sockets 9 x earthed socket, max. 16 A per output
  • Supply line: Cable cross-section: 1.5 mm², Length: 2 m.
  • 45° rotation of the outputs
  • Housing: Aluminium profile
  • Plastic components made of ABS UL-94V-0r
  • Dimensions: 482.6 mm (19") x 45 (1HE) x 45 mm (HxWxD)
Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Socket type

PG socket

Outlets

9

Voltage (max.)

230 V AC

Amperage

16 A

4000 W

Cable length

2 m

Material

Acrylonitrile butadiene styrene

Aluminium

Content

1 pc(s)

Factory colour

Black

Aluminium

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815354 Digitus DN-95444 19 inch 1 U PG socket Suitable for (cabinet depths): > 300 mm Black, Aluminium

Description

The Digitus® socket strips are the perfect solution for your 482.6 mm (19") network or server cabinet. Optimized for cabinet mounting, the Digitus® socket strips with 220 - 240V at 50-60 Hz offer you the best performance at suitable utilization. The 482.6 mm (19") mounting material provided ensures optimum mounting on the profile rails of your cabinets. Each power strip can be mounted horizontally or vertically and there is the possibility, depending on the type of cabinet, to fasten the power strip with the taps upward or downward.


This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?