• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95451 19 inch Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus base IT PDU, 1-phase 32A, 24 x C13, 4 x C19, 3 m power lead, IEC 60309 32 A plug

  • Optimum design for mounting in 19" racks
  • Reliable current distribution
  • Excellent space management of sockets

Technical specifications

  • Input lead: 3 m
  • Max. Load 8000 W / 250 V AC / 32 A (50 Hz)
  • Sockets 24 x C13-socket, 4 x C19-socket
  • OUTPUT CURRENT C13 (10A), C19 (16A)
  • Dimensions (L x W x D) 1388.5 x 45 x 60 mm
  • Colour, black
  • OUTPUTS: IEC 60320 C13, IEC 60320 C19
  • Input connector IEC 60309 32A 1ph/N/PE 6h
  • Installation: Rack 0U
  • Output 7.3 kVA
  • Phase: 1 ph
  • Voltage: 230 V
  • Current 32 A
  • Additional functions: Circuit breaker
Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 150 cm x 45 mm x 60 mm

Content

1 pc(s)

Factory colour

Black

Width

45 mm

Height

60 mm

Depth

1389 mm

Length

150 cm

Rack size

483 mm (19")

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2895404 Digitus DN-95451 19 inch Black

User & Safety Instructions

User & Safety Instructions 2895404 Digitus DN-95451 19 inch Black

Description

The Digitus® socket strips are the perfect solution for your network or server cabinet. In terms of power distribution, the PDU meets the requirements of many applications in IT, networking and laboratories. The individual C13 and C19 outputs are equipped with a pull-out protection. It is designed for vertical installation, this saves height units and offers more space for other devices. The power strip with 28 outputs has excellent physical properties and is designed for a power of up to 8,000 W (250VAC / 32A), whereby the best performance can be achieved under corresponding load.

This text is machine translated.

Features

  • Built-in pull protection at every output, protects C13 and C19 standard cables from accidental disconnection
  • Pull-out protection at each output (for C13 and C19 standard cables)
  • Vertical installation
  • Housing: Aluminium profile
  • Plastic components made of ABS UL-94V-0
  • Integrated circuit breaker, 2 x 16 A

Scope of delivery

  • 1 socket strip
  • 1 Safety instructions

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of 19" IT System Cabinet Accessories are you looking for?