• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96005-1 FO connector Aqua blue 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SC / SC Coupler, Multimode

  • The best solution for Splice Boxes

Technical specifications

Product type

FO connector

Type A

SC socket

Type B

SC socket

Multimode OM3

Material

Ceramic

Plastic

Factory colour

Aqua blue

Version

Adapter

Cable use

Networks

Connection type

Fibreglass

Optical fiber

Weight

0.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1456143 Digitus DN-96005-1 FO connector Aqua blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1456143 Digitus DN-96005-1 FO connector Aqua blue 1 pc(s)

Description

The high quality DIGITUS® fiber optic couplers with ceramic ferrule are the perfect supplement for the assembling of splice boxes. Due to constant quality controls and the accurate processing, the couplers guarantee an optimal performance and link quality. Each coupler is equipped with a dust protection cup, to protect the ferrules against dust. Moreover the couplers are delivered with the suitable mounting material, so that they can be installed and fixed to the front panels immediatly. The perfect perfomance is achieved by using the DIGITUS® Pigtails, which are also high quality manufactured and whose connectors interact with the couplers in the best of possible ways.

· SC / SC
· Duplex
· Multimode
· Zirconia Ceramic Sleeve
· Polymer housing
· incl. fixing material
· Aqua color

Scope of delivery

  • Coupling
  • Fasteners

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.