• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96330/9 FO patch panel 6 ports LC Equipped 1 U

EAN:
Part number:
Item no:
1/8
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LWL splice box, 1HE, equipped, 6x LC DX, OS2 incl. splice box, colored pigtails, couplings

  • Completely pre-assembled, fiber pigtails off and inserted in the splice box(s)
  • Colored pigtails
  • Couplings with ceramic sleeves
  • Couplings in plastic housing

Technical specifications

Product type

FO patch panel

LC

Patch panel design

Equipped

Duplex

Port

6 ports

Singlemode OS2

Fibre type

9/125 µ

Cable feed

long side

left

right

reverse

Rack unit

1 U

Factory colour

Grey-white (RAL 7035)

Length

280 mm

Width

483 mm

Height

44 mm

Version

Cable

Cable use

FO

Connection type

Fibreglass

Weight

0.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373058 Digitus DN-96330/9 FO patch panel 6 ports LC Equipped 1 U

Description

LWL splice box, 1HE, equipped, 6x LC DX, OS2, incl. Splice box, colored pigtails, couplings

This text is machine translated.

Features

  • Carrier housing made of 1.0 mm steel sheet, painted
  • 1 height unit (44.45 mm)
  • 483 mm width (19")
  • 240 mm depth
  • M20/M25 screw connection, cassette, cassette cover and strain relief are included in the delivery.
  • Extendable