• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96331/3 FO patch panel 12 ports LC 1 U

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiber Optic Splice Box, Equipped, LC, OM3

  • Faserpigtails completely assembled, sold separately and in the splice box (n) is inserted
  • Couplings with cubic zirconia ceramic ferrule
  • Extendable

Technical specifications

Product type

FO patch panel

Port

12 ports

LC

Rack unit

1 U

Patch panel design

Equipped

Width

483 mm

Height

44 mm

Length

280 mm

Rack size

483 mm (19")

Cable feed

reverse

Version

Cable

Factory colour

Grey-white (RAL 7035)

Multimode OM3

Fibre type

50/125 µ

Duplex

Cable use

FO

Connection type

Fibreglass

Weight

0.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1418857 Digitus DN-96331/3 FO patch panel 12 ports LC 1 U

User & Safety Instructions

User & Safety Instructions 1418857 Digitus DN-96331/3 FO patch panel 12 ports LC 1 U

Description

· Completely prefabricated, fiber pigtails exposed and inserted into the splice cassette(s)
· Colored pigtails
· Couplers with zirconia ceramic ferrule
· Couplers in polymer housing
· Carrier housing made of 1.0 mm sheet steel, varnished
· 1 height unit (44.45 mm)
· 483mm width (19")
· 280mm depth
· M20/M25 screw, cassette, cassette cover and strain relief included
· Sliding

Features

  • Faserpigtails completely assembled, sold separately and in the splice box (n) is inserted
  • Colored pigtails
  • Couplings with cubic zirconia ceramic ferrule
  • Couplings in the plastic housing
  • Carrier housing made of 1.0 mm steel sheet, painted
  • 1 height unit (44,45 mm)
  • 483 mm width (19")
  • 280 mm depth
  • M20/M25 cable gland, cassette, cassette cover and strain relief clamp are included in the delivery.
  • Extendable