Renkforce RF-3525042 19 inch Server rack cabinet cable duct 1 U Black
€ 6.99
plus VAT. plus
Highlights & Details
1HE Cable shunting panel 5x Steel rings 40x75 mm, black (RAL 9005)
The Shunting Panel is essential for the in server rooms and network sub-distributions Structured cabling of Ethernet cables in 19" network & server cabinets
Other applications include 19-inch racks & network wall cabinets as well as all other IT enclosures, rack frames and distribution cabinets that have a horizontal 19-inch hole spacing
The 5 cable guide brackets are screwed down and can be removed if required - the panel ensures a clean cabling of patch cables e.g. between network switches and patch panels
The shunting brackets with the dimensions of 75 x 40 mm are made of extra robust round steel, so that an optimal horizontal shunting of network cables is possible without any problem
The cable guide panel made of steel sheet is in gray (RAL 7035) and black (RAL 9005) Available and equivalent to one height unit (1HE)
Technical specifications
5x steel bracket 40 x 75 mm
Panel made of robust steel sheet
Product type
Server rack cabinet cable duct
Suitable for server rack cabinet (inch)
19 inch
Rack unit
1 U
Dim
(L x W x H) 60 x 510 x 100 mm
Content
1 pc(s)
Factory colour
Black
Width
510 mm
Height
100 mm
Length
60 mm
Weight
0.566
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356818 Digitus DN-97667 19 inch 1 U Black
Description
A clear, orderly cable routing is one of the most important aspects for an efficient cabinet configuration. Digitus cable management panel The coloring of the base panel is done by powder coating in the colors gray (RAL 7035) or black (RAL 9005). If required, the steel brackets can be removed to flexibly adapt the panel to different application scenarios.
This text is machine translated.
Features
5x steel bracket 40 x 75 mm
Panel made of robust steel sheet
Description
A clear, orderly cable routing is one of the most important aspects for an efficient cabinet configuration. Digitus cable management panel The coloring of the base panel is done by powder coating in the colors gray (RAL 7035) or black (RAL 9005). If required, the steel brackets can be removed to flexibly adapt the panel to different application scenarios.
This text is machine translated.
Features
5x steel bracket 40 x 75 mm
Panel made of robust steel sheet
What kind of 19" IT System Cabinet Accessories are you looking for?