• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-BLIND-SW Patch panel cover Black (RAL 9005)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6065 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blind plug for modular patch panel (keystone), color black (RAL 9005)

  • Snap-in mounting in empty fields

Technical specifications

Product type

Patch panel cover

Connection method

Keystone module

Width

14 mm

Height

20 mm

Factory colour

Black (RAL 9005)

Length

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595258 Digitus DN-BLIND-SW Patch panel cover Black (RAL 9005)

Description

Digitus DIGITUS® Snap-in Adapter for Patch Panel offers you the easiest solution for extending or covering empty fields of your Patch Panel. By using blanking plugs, you can cover fields that are not in use within seconds and thus protect them from damage and dirt. The LC or ST keystone frame has a suitable recording for LC or ST plug and are therefore perfectly suitable for optimizing the cabling of your patch panel. All Digitus-in-

This text is machine translated.

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)