• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-FC-9101-APC Connector set Green 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LC/APC SM LWL-Fast Connector field plug 10 pcs. Package

  • Quick and easy to install
  • Good optical properties
  • Low attenuation values
  • Suitable for all common single-mode fibers
  • For fiber sheath with 0.9 mm thickness
  • LC/APC ceramic ferrule with 2.50mm thickness
  • Robust strain-relief clamp
  • Durable index-matching gel
  • No elaborate splices-equipment needed
  • Low tool effort

Technical specifications

Product type

Connector set

Type A

LC APC socket

LC/APC 8° socket

Type B

LC

Singlemode

Fibre type

9/125 µ

Material

Plastic

Factory colour

Green

Version

Cable

Cable use

FO

Connection type

Fibreglass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207667 Digitus DN-FC-9101-APC Connector set Green 1 pc(s)

Description

The LC/APC FOC field plugs are used for connecting glass fiber cables, for repairs in case of service in different network levels. They make the manual polishing of plug-end surfaces or the splicing on site completely unnecessary. The mechanical splice technology ensures precise fiber alignment and provides an immediate end with low loss for optical single-mode fibers. The attained attenuation does not exceed 0.3 dB. The connectors can be used in all optical networks where a UPC connector is required. It is suitable for the optical cabling in the primary, secondary and tertiary cabling as well as for use in FTTx networks.


This text is machine translated.

Features

  • Connector type: LC
  • Cutting type: APC

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)