• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55356 HDMI™, HDMI® input, USB, USB type A, USB A (USB 1.1), RJ45, Micro USB HDMI receiver via RJ45 network ca

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digitus HDMI KVM IP receiver 4K/60Hz

  • Can be extended via IP: Extend the HDMI IP Extender Set (DS-55355) to up to 253 receivers (displays) - point-to-multipoint connection
  • Flexible & powerful via IP: Use of existing 1G network infrastructure or use of additional 1G network switches for signal transmission in an unlimited distance possible - Cascading
  • Additional connectivity & control: KVM function for connection of mouse & keyboard as well as touch-screen support on the receiver side
  • Excellent picture quality: Transfer in UHD of up to 4K/60Hz (4096 x 2160p) with low latency of 120-170 ms
  • Supports CAT6 (or higher) network cable

Technical specifications

  • Max. Resolution ultra HD 4K/60Hz (4096×2160p)
  • Max. Point-to-point range 200 m
  • Max. Range point-to-multipoint: 120 m
  • Max. Cascading range per distance: 120 m.
  • Max. Video bandwidth 18 Gbps
  • Latency: 120–170 ms (4K/60Hz), 80–110 ms (full HD)
  • Max. HDMI cable length 5 m
  • Supports up to 253 receiver units
  • Operating temperature: -20 °C to +60°C
  • Power consumption: Approx. 2.5 W
  • Dimensions 10.9 × 8.95 × 2.63 cm
  • Weight: 243 g
Product type

HDMI receiver

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

HDMI® input

USB

USB type A

USB A (USB 1.1)

RJ45

Micro USB

Interfaces (output)

HDMI™

HDMI® input

USB

USB type A

USB A (USB 1.1)

RJ45

Micro USB

Features

built-in LED display

Resolution (max.)

4096 x 2160 p

Range (max.)

200 m

Factory colour

Black

Weight

0.5 kg

No. of outputs

1 x

No. of inputs

1 x

Supported monitors

1

Power supply (LOV)

via PSU

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462076 Digitus DS-55356 HDMI™, HDMI® input, USB, USB type A, USB A (USB 1.1), RJ45, Micro USB HDMI receiver via RJ45 network ca

Description

Extend your existing HDMI IP Extender set (DS-55355) with additional receiver units and experience a highly flexible and powerful AV-solution. Thanks to point-to-multipoint technology, you can transfer content via IP to up to 253 displays – Ideal for professional applications in companies, educational institutions or digital signage environments. Use your existing 1G network infrastructure to send signals over unlimited distances, or use additional 1G network switches for a cascaded extension. For still more functionality the receiver offers an integrated KVM function, that enables the connection of mouse and keyboard as well as touch-screen support – perfect for flexible control of the signal source. Enjoy outstanding image quality with crisp UHD resolution of up to 4K/60Hz (4096 x 2160p) and low latency of only 120-170 ms. The connection is made via CAT6 or higher network cables in order to ensure a stable and reliable signal transmission. With the HDMI KVM IP receiver (DS-55356) you get a scalable solution for professional use, which combines maximum flexibility and excellent performance.


This text is machine translated.

Features

  • KVM Support: Connection of mouse & keyboard as well as touch-display at the receiver side
  • Supports CAT6 or higher network cable
  • HDMI 2.0
  • HDCP 2.2 / 1.4
  • Protection against: Short circuit, overvoltage, ESD
  • Receiver unit connections (RX):
  • 1× HDMI output (4K/60Hz) – display
  • 1× RJ45 input – CAT transfer cable
  • 2× USB-A (2.0) – mouse, keyboard, touch display
  • 1× power supply connection (DC 5V/1A) - external mains adapter
  • 1× Micro USB – FW update port
  • 1× Reset button
  • 2× Status LED
  • Housing: metal
  • Colour, black

Scope of delivery

  • 1x receiver unit
  • 1x power supply, EU plug (DC 5V/1A, 1.5 m)
  • 1x user manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)